
Sensor Actuator PIN 8 POS Screw ST Cable Mount 8 Terminal 1 Port
Weidmuller 1836970000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Termination | Screw |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1836970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.