Fuse Terminal Block 30A 600V DIN Rail Screw
Weidmuller 1880100000 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 15mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1880100000 to view detailed technical specifications.
No datasheet is available for this part.
