The SAI JACKPAC Waterproof Sensor is a white, unshielded device with a UL94 V-0 flammability rating. It features a waterproof and dust-tight design, meeting IP68 ratings. The sensor is packaged individually in bulk and is part of the SAI JACKPAC series.
Sign in to ask questions about the Weidmuller 1915220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1915220000 technical specifications.
| Color | White |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | SAI JACKPAC® |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1915220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.