
Conn SC Single Mode Duplex PL ST Cable Mount
Sign in to ask questions about the Weidmuller 1964410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1964410000 technical specifications.
| Body Material | ZINC DIE CAST |
| Fiber Cladding Diameter | 127um |
| Housing Color | Blue |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1964410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
