This general purpose relay features non-latching coil operation and can handle up to 16A of current. The relay's contacts are made of silver, ensuring reliable switching performance. The device is designed for through hole mounting and has a maximum operating temperature of 70°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Weidmuller 4058520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 4058520000 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 45ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 4058520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.