
DPDT general purpose electromechanical relay featuring a 12VDC coil with 33.3mA current draw and 400mW coil power. Offers 8A contact current rating with silver contacts and a through-hole, straight mount termination. Operates within a -40°C to 85°C temperature range, with 7ms operate time and 3ms release time. Approvals include CSA, VDE, and cURus, with UL94 V-0 flammability rating.
Weidmuller 4058560000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 33.3mA |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 2 |
| Operate Time | 7ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 12V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4058560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.