
DPDT general purpose power relay featuring an 8A contact current rating and gold contact material. Operates with a 24V DC coil voltage, 400mW coil power, and 16.7mA coil current. Mounts via through-hole or plug-in with PC pin termination. Offers a 7ms operate time and 3ms release time, with a temperature range of -40°C to 85°C. UL94 V-0 flammability rating and CSA, VDE, cURus approvals.
Weidmuller 4058580000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Gold |
| Current Rating | 16.7mA |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 2 |
| Operate Time | 7ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 24V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4058580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
