
General purpose electromechanical relay featuring a 24VDC coil with 3.388kR resistance and non-latching operation. This SPDT relay offers a 6A contact current rating with tin/silver contacts and a 400VAC/300VDC maximum voltage rating. Designed for plug-in mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts a 5ms operate time and 2.5ms release time. Approvals include VDE and cURus, with a UL94 V-0 flammability rating.
Weidmuller 4060120000 technical specifications.
| Approvals | VDE, cURus |
| Coil Resistance | 3.388kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Current Rating | 7mA |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 2.5ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Weight | 5g |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4060120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
