
Relay Relay Sss 60V/230V 1AAc
Weidmuller 4061220000 technical specifications.
| Package/Case | SIP |
| Depth | 15mm |
| Height | 28mm |
| Load Current | 1A |
| Mount | Through Hole |
| Number of Poles | 1 |
| Series | SSS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 52V |
| Weight | 3.65g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 4061220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.