
SPDT power relay featuring a 6A contact current rating with Tin, Silver contacts. Coil specifications include 60V DC, 3mA coil current, 180mW coil power, and 20.57kR coil resistance. This non-latching, general-purpose relay offers 8ms operate time and 4ms release time. Mounting is via through-hole or plug-in with PC pin termination. Approvals include VDE and cURus, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 4061630000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 4061630000 technical specifications.
| Approvals | VDE, cURus |
| Coil Current | 3mA |
| Coil Power | 180mW |
| Coil Resistance | 20.57kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Current Rating | 3mA |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | RSS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 60V |
| Weight | 5g |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4061630000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.