
Circuit Breaker Electronic 1Pole 3A 24VDC
Weidmuller 6720005383 technical specifications.
| Package/Case | 124 |
| Current Rating | 3A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Time to Trip | 3s |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005383 to view detailed technical specifications.
No datasheet is available for this part.