
The Weidmuller ESX10-T series thermal circuit breaker is a 1-pole device with a current rating of 6A and a DC rated voltage of 24V. It features a time to trip of 3 seconds and is designed for mounting on DIN rail. This breaker is suitable for use in general applications.
Weidmuller 6720005386 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ESX10-T |
| Time to Trip | 3s |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6720005386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.