Fuse Holder 30A 600V DIN Rail Screw
Weidmuller 67601493 technical specifications.
| Color | White |
| Current | 30A |
| Current Rating | 30A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USI 16 |
| Terminal Width | 17.7mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 67601493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.