
The Weidmuller 7940006158 is a general purpose relay with a non-latching coil type and a contact current rating of 16A. It operates at a coil voltage of 24V DC and has a maximum operating temperature of 70°C. The relay is designed for plug-in mounting on a DIN rail and has a termination type of screw. It features a throw configuration of SPDT and a release time of 4ms.
Weidmuller 7940006158 technical specifications.
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Length | 78.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Plug-In |
| Operate Time | 7ms |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | RCL |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7940006158 to view detailed technical specifications.
No datasheet is available for this part.