General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration with a 6A contact current rating and gold contact material. This plug-in relay operates on a 230VAC coil voltage with a coil resistance of 19.465kR and a coil current of 4.3mA. Designed for socketable mounting, it offers a 15ms operate time and a 10ms release time, with a flammability rating of UL94 V-0. Operating temperature range is -40°C to 70°C.
Sign in to ask questions about the Weidmuller 7940007637 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7940007637 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 4.3mA |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 4.3mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 230V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7940007637 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.