
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration with gold contact material and a 6A contact current rating. Operates on a 24VAC coil voltage with a coil resistance of 192 Ohms and a coil current of 41.6mA. This plug-in relay offers a 15ms operate time and 10ms release time, with a temperature range of -40°C to 70°C. Approvals include CSA, VDE, and cURus, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 7940008171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7940008171 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 41.6mA |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 41.6mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 24V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7940008171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
