General purpose electromechanical relay featuring a 24VDC/24VAC coil with 15mA coil current. SPST-NO contact configuration with a 500mA contact current rating and Ruthenium contact material. Designed for DIN rail mounting with screw termination, this relay offers a 2.5ms operate time and 2ms release time. Dimensions are 56mm depth, 6mm width, and 65mm height, with an operating temperature range of -25°C to 40°C.
Weidmuller 8016610000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 15mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Current Rating | 15mA |
| Depth | 56mm |
| Height | 65mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 2.5ms |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | DKR |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.