
Single-channel, 24VDC solid-state relay with a 500mA load current capacity and a maximum output voltage of 48V. Features a 6mA DC input current and operates within a supply voltage range of 5V to 48V. This module-style relay mounts to DIN rail and has dimensions of 6mm width, 56mm depth, and 65mm height. Operating temperature range is -25°C to 40°C. Approvals include CE and EN.
Weidmuller 8019590000 technical specifications.
| Approvals | CE, EN |
| Package/Case | Module |
| Depth | 56mm |
| Height | 65mm |
| Input Current | 6mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Input Current | 6mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 48V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 5V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 500mA |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8019590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
