
General purpose relay featuring a 4PDT throw configuration and 4 contacts. Operates with a 6V DC coil voltage, 125mA coil current, 750mW coil power, and 48 Ohm coil resistance. Contact rating is 6A with silver contact material. Mounts socketably via plug termination. Approvals include CSA, VDE, and cURus.
Sign in to ask questions about the Weidmuller 8074650000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8074650000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 125mA |
| Coil Power | 750mW |
| Coil Resistance | 48R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 125mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 6V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8074650000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
