Electromechanical Relay 24VDC 2.09KOhm 4A SPDT( (56mm 18mm 65mm)) DIN Rail Discrete Relay
Weidmuller 8181980000 technical specifications.
| Approvals | CE, EN |
| Contact Material | Gold |
| Current Rating | 11.5mA |
| Depth | 56mm |
| Height | 65mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 13ms |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.