
This 24V SPST integrated relay has a contact current rating of 100mA and a nominal input voltage of 24V. It is designed for DIN rail mount and has a maximum operating temperature of 50°C. The relay is CE and EN approved and has a coil resistance of 2.18kΩ. It is a single-pole, single-throw (SPST) relay with a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8228690000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, EN |
| Coil Resistance | 2.18kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 100mA |
| Current Rating | 11mA |
| Depth | 62mm |
| Height | 77mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| Series | DKZA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8228690000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
