RELAY TIME DELAY 1SEC 0.1A 48V
Sign in to ask questions about the Weidmuller 8243770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8243770000 technical specifications.
| Approvals | CE, EN |
| Coil Resistance | 2.18kR |
| Current Rating | 11mA |
| Depth | 62mm |
| Height | 77mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | DKZA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8243770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.