
This 24V SPST integrated relay features a coil resistance of 3.6kR and a current rating of 6.7mA. It is designed for DIN rail mounting and operates within a temperature range of -25 to 50°C. The relay is approved for use in CSA, CE, and cURus applications and is constructed with lead-free materials.
Sign in to ask questions about the Weidmuller 8286410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8286410000 technical specifications.
| Approvals | CSA, CE, cURus |
| Coil Resistance | 3.6kR |
| Current Rating | 6.7mA |
| Depth | 63.2mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | MCZ |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8286410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.