
This solid state relay is a 1-channel device with a maximum output voltage of 24V and a maximum output current of 2A. It has a module package and is designed for DIN rail mounting. The operating temperature range is between -25°C and 40°C. The relay is approved for use in CSA, CE, and cURus environments.
Sign in to ask questions about the Weidmuller 8287730000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8287730000 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Module |
| Depth | 63.2mm |
| Height | 91mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 28.8V |
| Output Current per Channel | 2A |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8287730000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
