This 24V SPST integrated relay has a current rating of 6.7mA and a coil resistance of 3.6kR. It is designed for DIN rail mounting and operates within a temperature range of -25°C to 50°C. The relay is approved for use in CSA, CE, and cURus environments and features a screw termination. It has a throw configuration of SPST and a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8324590000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus |
| Coil Resistance | 3.6kR |
| Current Rating | 6.7mA |
| Depth | 63.2mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | MCZ |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8324590000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
