
General purpose electromechanical relay featuring Single Pole Double Throw (SPDT) configuration. Coil operates at 24VDC with a 6.3mA current draw and 156mW power consumption. Contacts rated for 6A at up to 400VAC or 300VDC. Through-hole mounting with screw termination and DIN rail compatibility. Operate and release times are 5ms and 10ms respectively. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8365980000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus |
| Coil Current | 6.3mA |
| Coil Power | 156mW |
| Coil Resistance | 3.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Current Rating | 6.3mA |
| Depth | 63.2mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Load Current | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8365980000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
