
The Weidmuller 8432190000 is a 24V analog output DIN rail transducer with an operating temperature range of 0 to 55°C. It has a supply current of 1.45mA and is approved by CSA, CE, and cULus. The device measures 92.4mm in length, 12.5mm in width, and 112.4mm in depth, making it suitable for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8432190000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Approvals | CSA, CE, cULus, EN |
| Depth | 112.4mm |
| Lead Free | Lead Free |
| Length | 92.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.45mA |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8432190000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.