
General purpose electromechanical relay featuring a 24VDC coil with 1.44kR resistance and 16.7mA coil current, consuming 400mW. SPDT contact configuration with silver contact material rated for 10A. Operate time is 7.6ms, with a maximum operating temperature of 50°C and minimum of -40°C. Unit dimensions are 95mm depth, 15.3mm width, and 92mm height, with DIN rail mounting and screw termination. Approvals include CE, cURus, and EN, with a UL94 V-0 flammability rating.
Weidmuller 8530621001 technical specifications.
| Approvals | CE, cURus, EN |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 20mA |
| Depth | 95mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 7.6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8530621001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.