
DC Voltage Or Current Input With Relay Output
Weidmuller 8543880000 technical specifications.
| Accuracy | 0.3% |
| Approvals | CE, cULus, EN |
| Contact Material | Gold |
| Depth | 112.4mm |
| Lead Free | Lead Free |
| Length | 92.4mm |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Power Consumption | 1W |
| Switching Current | 5A |
| Voltage Rating | 300V |
| Weight | 131g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8543880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
