General purpose electromechanical relay featuring a 60VDC coil voltage, 18.18kΩ coil resistance, and 3.3mA coil current. This SPDT relay offers a 6A contact current rating with tin/silver contacts and a 250V AC/DC maximum voltage rating. Designed for DIN rail mounting with screw termination, it operates within a -25°C to 50°C temperature range and has an operate time of 6ms and release time of 7ms. Approvals include CSA, CE, cULus, and cURus.
Checking distributor stock and pricing after the page loads.
Weidmuller 8556060000 technical specifications.
| Approvals | CSA, CE, cULus, cURus |
| Coil Current | 3.3mA |
| Coil Power | 200mW |
| Coil Resistance | 18.18kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 33mA |
| Depth | 94mm |
| Height | 93mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | MRS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 60V |
| Width | 6.1mm |
| RoHS | Not CompliantNo |