
General purpose electromechanical relay featuring a 12VDC coil with 705 Ohm resistance and non-latching operation. This SPDT-CO relay offers a 6A contact current rating with tin/silver contacts and a 12V voltage rating. Designed for DIN rail mounting with screw termination, it operates within a temperature range of -25°C to 50°C and includes CSA, CE, cULus, and cURus approvals.
Weidmuller 8556070000 technical specifications.
| Approvals | CSA, CE, cULus, cURus |
| Package/Case | Module |
| Coil Resistance | 705R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Current Rating | 17mA |
| Depth | 94mm |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 93mm |
| Load Current | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | MRS |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 12V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8556070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.