
General purpose electromechanical relay featuring a 60VDC coil voltage and 18.18kR coil resistance. This SPDT-CO relay offers a 6A contact current rating with tin/silver contact material. Designed for DIN rail mounting, it operates within a -25°C to 50°C temperature range and includes CSA, CE, cULus, cURus, and EN approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8556130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus, cURus, EN |
| Coil Resistance | 18.18kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Current Rating | 33mA |
| Depth | 94mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | MRZ |
| Switching Current | 6A |
| Throw Configuration | SPDT |
| Voltage Rating | 60V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8556130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.