Power relay module with a 12V DC coil voltage and 17mA coil current. Features a single pole double throw (SPDT) contact configuration with a 6A contact current rating and tin/silver contact material. Operates within a temperature range of -25°C to 55°C, with operate and release times of 6ms and 7ms respectively. Rated for up to 250V AC/DC, this general-purpose relay mounts on DIN rail and is CSA, CE, cULus, cURus, and EN approved.
Sign in to ask questions about the Weidmuller 8556140000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8556140000 technical specifications.
| Approvals | CSA, CE, cULus, cURus, EN |
| Package/Case | Module |
| Coil Current | 17mA |
| Coil Resistance | 705R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Current Rating | 17mA |
| Depth | 94mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | MRZ |
| Switching Current | 6A |
| Throw Configuration | SPDT |
| Voltage Rating | 12V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8556140000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.