
General purpose SPDT power relay with a 6A contact current rating. Features a 24V DC non-latching coil with 160mW coil power and 6.6mA coil current. Offers 250V AC maximum voltage rating and gold contact material. Mounts via DIN rail with screw termination. Operating temperature range from -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Weidmuller 8596060000 technical specifications.
| Approvals | CE, cULus |
| Coil Current | 6.6mA |
| Coil Power | 160mW |
| Coil Resistance | 3.64kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 6.6mA |
| Depth | 94mm |
| Height | 93mm |
| Length | 94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6.6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5.8ms |
| RoHS Compliant | No |
| Series | MRS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 6.1mm |
| RoHS | Not Compliant |
