
General purpose relay multiplexer featuring a 4PDT throw configuration and 4 contacts. Operates with a 220V DC coil voltage and 3.5mA coil current, boasting a 64.533kR coil resistance. Contact current rating is 6A with silver contact material. Mountable via socketable or through hole termination, this relay offers a 15ms operate time and 10ms release time. Approvals include CSA, VDE, and cURus, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 8636230000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8636230000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 3.5mA |
| Coil Resistance | 64.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 3.5mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Through Hole |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 220V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8636230000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.