Solid State Relay 120V AC-IN 1A 240V AC-OUT
Sign in to ask questions about the Weidmuller 8651930000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8651930000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 94mm |
| Dropout Voltage | 75V |
| Height | 93mm |
| Leakage Current | 1.5mA |
| Load Current | 1A |
| Max Output Current | 1A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | MOS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 120V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8651930000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.