Electromechanical Relay 48VDC 3.072KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 36VDC |
| Coil Current | 15.6mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 3.072KOhm |
| Max Power Rating | 1.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |