The Weidmuller 8690750000 is a general purpose relay with a 3PDT contact arrangement, rated for 16A and 230VAC. It has a maximum pick-up voltage of 184VAC and can switch up to 440VAC. The relay has a coil current of 11.7A and a coil resistance of 7.5K. It is designed for plug-in mounting and has a maximum power rating of 6kVA. The operating temperature range is -45°C to 50°C.
Weidmuller 8690750000 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| AC Coil Voltage | 230V |
| Maximum Pick-Up Voltage | 184VAC |
| Coil Current | 11.7mA |
| Maximum AC Switching Voltage | 440V |
| Coil Resistance | 7.5KOhm |
| Max Power Rating | 6kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.