SPDT power relay featuring a 16A contact current rating with silver contacts. Operates with a 24V DC coil voltage, 16.7mA coil current, and 500mW coil power. Offers a 7ms operate time and 3ms release time. Mounts via through-hole or plug-in with PC pin termination. Approvals include CSA, VDE, and cURus, with a UL94 V-0 flammability rating.
Weidmuller 8693260000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 16.7mA |
| Coil Power | 500mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16.7mA |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Length | 15.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | RCL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Weight | 14g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8693260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.