
This is a plug-in relay with 14 terminals and a 4PDT contact arrangement. It has a maximum current rating of 6A and can handle an AC coil voltage of 230V. The relay has a maximum pick-up voltage of 184VAC and a coil current of 4.3A. It can switch a maximum AC voltage of 240V and has a coil resistance of 19.465K. The relay has a power rating of 1.5kVA and operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Package Type | Dust Cover |
| Product Length (mm) | 22.5 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 28 |
| Product Weight (g) | 29.6 |
| Type | Plug-In Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| AC Coil Voltage | 230V |
| Maximum Pick-Up Voltage | 184VAC |
| Coil Current | 4.3mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 19.465KOhm |
| Max Power Rating | 1.5kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |