This enclosed switching power supply has one adjustable output voltage between 24 and 28 volts, with a maximum output current of 3 amps and a maximum output power of 72 watts. It operates at an efficiency of 80% and has a minimum isolation voltage of 3000VAC. The supply is designed to operate within a temperature range of -10 to 70 degrees Celsius. A power indicator is included, and the input is connected via a screw terminal block.
Weidmuller 8708660000 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24 to 28V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 72W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Adjustable |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Ripple & Noise | 100mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.