
Electromechanical Relay 36VDC 4.5KOhm/3KOhm 6A SPDT( (63.2mm 6.1mm 91mm)) DIN Rail Coupling Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8713900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | DIN Rail |
| Termination Style | Tension Clamp |
| Product Length (mm) | 63.2 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 91 |
| Product Weight (g) | 27.6 |
| Type | Coupling Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| DC Coil Voltage | 36V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8|12mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 4.5K|3KOhm |
| Maximum DC Switching Voltage | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8713900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.