
Enclosed AC/DC power supply, chassis mount, delivering 48W maximum output power. Features a nominal output voltage of 24V with an adjustable output range of 15V to 28V, providing up to 2A of current. Operates with an input voltage range of 85V to 265V AC, boasting 78% efficiency and 4kV isolation voltage. This RoHS compliant unit is designed for DIN rail mounting and operates within a temperature range of -70°C to 55°C. Approvals include UL, cURus, and EN.
Weidmuller 8739140000 technical specifications.
| Approvals | UL, cURus, EN |
| Current - Output 1 | 2A |
| Depth | 62.5mm |
| Efficiency | 78% |
| Height | 90.5mm |
| Input Current | 500mA |
| Isolation Voltage | 4kV |
| Length | 62.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 2A |
| Max Output Power | 48W |
| Max Output Voltage | 28V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 48W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 48W |
| Output Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power INSTA (48W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 0.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8739140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
