
Enclosed AC/DC power supply, chassis mount, delivering 48W output power with a nominal 12V output voltage and 4A maximum output current. Features 85-265V AC input range, 75% efficiency, and 4kV isolation voltage. Operates between -70°C and 55°C, with UL, CE, cURus, and EN approvals. RoHS compliant, this 12V, 48W converter is designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8754970000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8754970000 technical specifications.
| Approvals | UL, CE, cURus, EN |
| Current - Output 1 | 4A |
| Depth | 62.5mm |
| Efficiency | 75% |
| Height | 90.5mm |
| Input Current | 500mA |
| Isolation Voltage | 4kV |
| Length | 62.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 4A |
| Max Output Power | 48W |
| Max Output Voltage | 15V |
| Min Output Voltage | 9V |
| Max Power Dissipation | 48W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 48W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power INSTA (48W) |
| Voltage - Output 1 | 12V |
| Weight | 0.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8754970000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
