
Enclosed AC/DC power supply, single output, delivering 480W with adjustable output voltage from 24V to 28V and a maximum output current of 20A. Features 86% efficiency, 3kV isolation voltage, and a wide operating temperature range of -70°C to 55°C. This chassis mount unit offers DIN rail mounting capability and is certified with CE, cULus, cURus, and EN approvals. Dimensions are 110mm (Length) x 227.5mm (Width) x 125mm (Height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8778870000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, cURus, EN |
| Package/Case | 120 |
| Depth | 100mm |
| Efficiency | 86% |
| Height | 125mm |
| Input Current | 9A |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 20A |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 500W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | INSTA |
| Voltage - Output 1 | 24V |
| Weight | 2kg |
| Width | 227.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8778870000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
