The Weidmuller 8790500000 is a DIN Rail mounting coupling relay with a SPDT contact arrangement. It has a maximum current rating of 6A and can operate within a temperature range of -40 to 70°C. The relay is designed for use with DC coil voltages between 48 and 110V, with a maximum pick-up voltage of over 25VDC. It can switch up to 250VAC or 250VDC and has a maximum power rating of 1.5kVA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8790500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | DIN Rail |
| Termination Style | Tension Clamp |
| Product Length (mm) | 63.2 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 91 |
| Product Weight (g) | 28.2 |
| Type | Coupling Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| DC Coil Voltage | 48 to 110V |
| Maximum Pick-Up Voltage | >25VDC |
| Coil Current | <3mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8790500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.