Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (12.7mm 15.7mm 29mm)) Plug-In Relay
Weidmuller 8824830000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 8824830000 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.