
The MRZ Series General Purpose SPDT Relay from Weidmuller features a non-latching coil type with a voltage rating of 230V and a current rating of 3.5mA. It has a contact current rating of 6A and is designed for DIN rail mount. The relay operates within a temperature range of -25°C to 55°C and has a fast operate time of 9.3ms and release time of 7.5ms. It is approved by CSA, CE, cULus, cURus, and EN standards.
Sign in to ask questions about the Weidmuller 8825980000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8825980000 technical specifications.
| Approvals | CSA, CE, cULus, cURus, EN |
| Coil Current | 3.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 3.5mA |
| Depth | 94mm |
| Height | 94mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 9.3ms |
| Relay Type | General Purpose |
| Release Time | 7.5ms |
| Series | MRZ |
| Throw Configuration | SPDT |
| Voltage Rating | 230V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8825980000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
