
The Weidmuller 8862780000 is a 10-pin, 10-PCB-pin, DIN Rail-mounted switching power supply with a package size of 240mm in length, 125mm in width, and 150mm in height. It features an adjustable output voltage of 24 to 28V and a maximum output current of 40mA. The power supply is capable of delivering a maximum output power of 960W and is designed for AC/DC input/output applications. It has a single output and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8862780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 240 |
| Package Width (mm) | 125 |
| Package Height (mm) | 150 |
| Mounting | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24 to 28V |
| Maximum Output Current | 40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 960W |
| Output Type | Adjustable |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8862780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.