The Weidmuller 8869990000 is a plug-in relay with a single pole double throw contact arrangement, rated for 16A and 24VAC coil voltage. It can switch up to 400VAC and has a maximum power rating of 4kVA. The relay is designed for use in environments with temperatures ranging from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Plug-In Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VAC |
| Coil Current | 31.6mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 350Ohm |
| Max Power Rating | 4kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |